SKF FKM Seal, 105mm ID, 130mm OD, 12mm

N

Subtotal (1 pack of 10 units)*

$755.11

(exc. GST)

$830.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$755.11$75.511

*price indicative

RS Stock No.:
588-463
Mfr. Part No.:
105X130X12 HMSA10 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

105mm

Outside Diameter

130mm

Seal Type

Rotary Shaft Seal

Thickness

12mm

Seal Material

FKM

COO (Country of Origin):
CN
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.

High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment

Related links