SKF FKM Seal, 165mm ID, 190mm OD, 15mm
- RS Stock No.:
- 588-302
- Mfr. Part No.:
- 165X190X15 HMS5 V
- Brand:
- SKF
N
Subtotal (1 pack of 10 units)*
$1,260.29
(exc. GST)
$1,386.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,260.29 | $126.029 |
*price indicative
- RS Stock No.:
- 588-302
- Mfr. Part No.:
- 165X190X15 HMS5 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 165mm | |
| Outside Diameter | 190mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | FKM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 165mm | ||
Outside Diameter 190mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material FKM | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.
High pumping rate
With garter spring
Accommodate misalignment
With garter spring
Accommodate misalignment
