SKF FKM Seal, 12.7mm ID, 25.37mm OD, 6.35mm
- RS Stock No.:
- 588-169
- Mfr. Part No.:
- 4980
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$95.82
(exc. GST)
$105.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $95.82 | $19.164 |
*price indicative
- RS Stock No.:
- 588-169
- Mfr. Part No.:
- 4980
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 25.37mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6.35mm | |
| Seal Material | FKM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12.7mm | ||
Outside Diameter 25.37mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6.35mm | ||
Seal Material FKM | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. Seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF NBR Seal 25.37mm OD, 6.35mm
- RS PRO Nitrile Rubber Seal 28.58mm OD, 6.35mm
- RS PRO Nitrile Rubber Seal 22.23mm OD, 6.35mm
- SKF FKM Seal 19.02mm OD, 6.35mm
- SKF FKM Seal 34.93mm OD, 6.35mm
- SKF FKM Seal 44.5mm OD, 6.35mm
- RS PRO Nitrile Rubber Seal 25.4mm OD, 7.92mm
- RS PRO Nitrile Rubber Seal 31.75mm OD, 9.53mm