SKF Rubber Metal Reinforced Rotary Shaft Seal, 45 mm ID, 62 mm OD
- RS Stock No.:
- 588-163
- Mfr. Part No.:
- 45X62X7 HMSA10 V
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
$484.54
(exc. GST)
$532.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $484.54 | $24.227 |
*price indicative
- RS Stock No.:
- 588-163
- Mfr. Part No.:
- 45X62X7 HMSA10 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 45mm | |
| Outside Diameter | 62mm | |
| Thickness | 7mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 45mm | ||
Outside Diameter 62mm | ||
Thickness 7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 62 mm OD
