SKF Fluoroelastomer Rotary Shaft Seal, 85 mm ID, 100 mm OD

Subtotal (1 pack of 20 units)*

$1,139.64

(exc. GST)

$1,253.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,139.64$56.982

*price indicative

RS Stock No.:
588-114
Mfr. Part No.:
85X110X12 HMS5 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Fluoroelastomer

Inside Diameter

85mm

Outside Diameter

100mm

Minimum Operating Temperature

-25°C

Thickness

12mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

COO (Country of Origin):
CN
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.

High pumping rate

With garter spring

Accommodate misalignment

Related links