SKF Fluoroelastomer Rotary Shaft Seal, 85 mm ID, 100 mm OD
- RS Stock No.:
- 588-111
- Mfr. Part No.:
- 85X100X9 HMS5 V
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
$911.19
(exc. GST)
$1,002.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $911.19 | $45.56 |
*price indicative
- RS Stock No.:
- 588-111
- Mfr. Part No.:
- 85X100X9 HMS5 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Fluoroelastomer | |
| Inside Diameter | 85 mm | |
| Outside Diameter | 100 mm | |
| Thickness | 9mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 3760, ISO 6194 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Fluoroelastomer | ||
Inside Diameter 85 mm | ||
Outside Diameter 100 mm | ||
Thickness 9mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 3760, ISO 6194 | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.
High pumping rate
With garter spring
Accommodate misalignment
Related links
- SKF Fluoroelastomer Rotary Shaft Seal 100 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 120 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 100 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 120 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 105 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
