SKF Rubber Metal Reinforced Rotary Shaft Seal, 130 mm ID, 170 mm OD

Subtotal (1 pack of 10 units)*

$1,116.33

(exc. GST)

$1,227.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,116.33$111.633

*price indicative

RS Stock No.:
587-980
Mfr. Part No.:
130X170X12 HMSA10 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

130 mm

Outside Diameter

170 mm

Minimum Operating Temperature

-25°C

Thickness

12mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

Accommodate misalignment

Durable construction enhances lifespan

Related links