SKF NBR Seal, 42.8mm ID, 63.5mm OD, 7.95mm

N

Subtotal (1 pack of 5 units)*

$110.57

(exc. GST)

$121.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$110.57$22.114

*price indicative

RS Stock No.:
587-831
Mfr. Part No.:
16719
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

42.8mm

Outside Diameter

63.5mm

Seal Type

Rotary Shaft Seal

Thickness

7.95mm

Seal Material

NBR

COO (Country of Origin):
MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.

For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan

Related links