SKF NBR Seal, 28mm ID, 47mm OD, 7mm
- RS Stock No.:
- 587-813
- Mfr. Part No.:
- 28X47X7 CRW1 V
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$181.48
(exc. GST)
$199.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $181.48 | $36.296 |
*price indicative
- RS Stock No.:
- 587-813
- Mfr. Part No.:
- 28X47X7 CRW1 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | NBR | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material NBR | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF FKM Seal 47mm OD, 7mm
- SKF NBR Seal 47mm OD, 7mm
- SKF Seal 47mm OD, 7mm
- SKF Nitrile Rubber Seal 47mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 47mm OD, 7mm
- Paulstra Hutchinson Nitrile Rubber Seal 47mm OD, 7mm
- RS PRO Nitrile Rubber Seal 47mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 47mm OD, 5mm
