SKF FKM Seal, 10mm ID, 20mm OD, 7mm

N

Subtotal (1 pack of 20 units)*

$150.38

(exc. GST)

$165.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$150.38$7.519

*price indicative

RS Stock No.:
587-689
Mfr. Part No.:
10X20X7 HMSA10 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

10mm

Outside Diameter

20mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

FKM

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate
Higher contamination exclusion with dust lip
Accommodate misalignment
Durable construction enhances lifespan

Related links