SKF Nitrile Rubber (NBR) Rotary Shaft Seal, 100 mm ID, 120 mm OD
- RS Stock No.:
- 587-684
- Mfr. Part No.:
- 100X120X12 CRW1 R
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$250.92
(exc. GST)
$276.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $250.92 | $50.184 |
*price indicative
- RS Stock No.:
- 587-684
- Mfr. Part No.:
- 100X120X12 CRW1 R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 100 mm | |
| Outside Diameter | 120 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 12mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 100 mm | ||
Outside Diameter 120 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 12mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 140 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 120 mm OD
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Fluoroelastomer Rotary Shaft Seal 150 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 140 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
