SKF FKM Seal, 40mm ID, 56mm OD, 8mm
- RS Stock No.:
- 587-672
- Mfr. Part No.:
- 40X56X8 HMS5 V
- Brand:
- SKF
N
Subtotal (1 pack of 20 units)*
$386.81
(exc. GST)
$425.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $386.81 | $19.341 |
*price indicative
- RS Stock No.:
- 587-672
- Mfr. Part No.:
- 40X56X8 HMS5 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 56mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | FKM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 56mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material FKM | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer with a garter spring to maintain the right radial load.
High pumping rate
Accommodate misalignment
Durable construction enhances life span
Accommodate misalignment
Durable construction enhances life span
