SKF Rubber Metal Reinforced Rotary Shaft Seal, 68 mm ID, 90 mm OD

Subtotal (1 pack of 20 units)*

$710.00

(exc. GST)

$781.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$710.00$35.50

*price indicative

RS Stock No.:
587-394
Mfr. Part No.:
68X90X10 HMS5 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

68 mm

Outside Diameter

90 mm

Thickness

10mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 6194, DIN 3760

COO (Country of Origin):
CN
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.

High pumping rate

With garter spring

Accommodate misalignment

Related links