SKF Rubber Metal Reinforced Rotary Shaft Seal, 65 mm ID, 80 mm OD
- RS Stock No.:
- 587-390
- Mfr. Part No.:
- 65X80X8 HMSA10 V
- Brand:
- SKF
Subtotal (1 pack of 20 units)*
$591.31
(exc. GST)
$650.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $591.31 | $29.566 |
*price indicative
- RS Stock No.:
- 587-390
- Mfr. Part No.:
- 65X80X8 HMSA10 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Rubber Metal Reinforced | |
| Inside Diameter | 65 mm | |
| Outside Diameter | 80 mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6194, DIN 3760 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Rubber Metal Reinforced | ||
Inside Diameter 65 mm | ||
Outside Diameter 80 mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 8mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6194, DIN 3760 | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
