SKF Nitrile Rubber (NBR) Rotary Shaft Seal, 30.175 mm ID, 50.8 mm OD
- RS Stock No.:
- 587-364
- Mfr. Part No.:
- 11800
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$93.61
(exc. GST)
$102.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $93.61 | $18.722 |
*price indicative
- RS Stock No.:
- 587-364
- Mfr. Part No.:
- 11800
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 30.175mm | |
| Outside Diameter | 50.8mm | |
| Thickness | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 30.175mm | ||
Outside Diameter 50.8mm | ||
Thickness 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 50.8 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 19 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 44.45 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 52.37 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 47.6 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 38.1 mm OD
