SKF FKM Seal, 40mm ID, 80mm OD, 10mm
- RS Stock No.:
- 587-346
- Mfr. Part No.:
- 40X80X10 HMSA10 V
- Brand:
- SKF
N
Subtotal (1 pack of 20 units)*
$563.15
(exc. GST)
$619.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $563.15 | $28.158 |
*price indicative
- RS Stock No.:
- 587-346
- Mfr. Part No.:
- 40X80X10 HMSA10 V
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | FKM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material FKM | ||
- COO (Country of Origin):
- CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
Accommodate misalignment
Durable construction enhances lifespan
Higher contamination exclusion with dust lip
Accommodate misalignment
Durable construction enhances lifespan
