SKF Rubber Metal Reinforced Rotary Shaft Seal, 40 mm ID, 72 mm OD

Subtotal (1 pack of 20 units)*

$559.93

(exc. GST)

$615.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$559.93$27.997

*price indicative

RS Stock No.:
587-345
Mfr. Part No.:
40X72X10 HMSA10 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

40 mm

Outside Diameter

72 mm

Minimum Operating Temperature

-25°C

Thickness

10mm

Maximum Operating Temperature

200°C

Standards/Approvals

DIN 3760, ISO 6194

COO (Country of Origin):
CN
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.

High pumping rate

Higher contamination exclusion with dust lip

Accommodate misalignment

Durable construction enhances lifespan

Related links