SKF NBR Seal, 38.1mm ID, 57.15mm OD, 7.95mm

N

Subtotal (1 pack of 5 units)*

$85.14

(exc. GST)

$93.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$85.14$17.028

*price indicative

RS Stock No.:
587-235
Mfr. Part No.:
14939
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

38.1mm

Outside Diameter

57.15mm

Seal Type

Rotary Shaft Seal

Thickness

7.95mm

Seal Material

NBR

COO (Country of Origin):
MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, a garter spring to optimize sealing against the shaft, and a dust lip to improve contamination exclusion. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.

For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan

Related links