SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 140 mm ID, 170 mm OD
- RS Stock No.:
- 587-233
- Mfr. Part No.:
- 140X170X12 CRW1 R
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
$189.38
(exc. GST)
$208.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $189.38 | $94.69 |
*price indicative
- RS Stock No.:
- 587-233
- Mfr. Part No.:
- 140X170X12 CRW1 R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 140 mm | |
| Outside Diameter | 170 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 12mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 140 mm | ||
Outside Diameter 170 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 12mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 110 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 70 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 90 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 62 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 47 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 90 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 52 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 72 mm OD
