SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 40 mm ID, 62 mm OD
- RS Stock No.:
- 587-201
- Mfr. Part No.:
- 40X62X8 CRW1 R
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$142.51
(exc. GST)
$156.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $142.51 | $28.502 |
*price indicative
- RS Stock No.:
- 587-201
- Mfr. Part No.:
- 40X62X8 CRW1 R
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 40 mm | |
| Outside Diameter | 62 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 40 mm | ||
Outside Diameter 62 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 110 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 70 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 90 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 47 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 90 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 52 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 72 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 85 mm OD
