- RS Stock No.:
- 202-3746
- Mfr. Part No.:
- O-3/4
- Brand:
- Festo
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each
$1.15
(exc. GST)
$1.27
(inc. GST)
Units | Per unit |
1 + | $1.15 |
- RS Stock No.:
- 202-3746
- Mfr. Part No.:
- O-3/4
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Piston Seal Kit, PVC Material, ±20% Tightening Torque Tolerance - O-3/4
Choose this piston seal kit from Festo to prevent leakages in your pneumatic equipment. The ring works by absorbing pressure and filling spaces when two components are pressed together. This creates a tight seal that keeps gas and liquid from escaping the system. You can mount this unit by inserting it in a groove in your equipment. For easy assembly, it's compatible with 3/4-inch threaded connections. To ensure a secure fit, it's essential that you tighten it to a torque of 45Nm.
Features & Benefits
Tightening torque tolerance of ±20% for reliable assembly
Free of copper and PTFE for minimal risk of environmental contamination
Free of copper and PTFE for minimal risk of environmental contamination
Applications
Hydraulic systems
Aerospace engineering
Food production and packaging
Agricultural equipment
Aerospace engineering
Food production and packaging
Agricultural equipment
What's this piston seal made from?
This sealing ring is made from hard-wearing PVC that delivers thermal resistance to protect it from damage in demanding conditions. It's also resistant to chemicals and solvents, making it suitable for use in factory environments.
How do I maintain this piston seal kit?
You can maintain this piston seal kit by examining it for cracks or signs of wear during regular inspections. It's time to replace it if you notice any leakage at the connection point.
Specifications
Attribute | Value |
---|---|
Material | PVC |
Type | Sealing Ring |