- RS Stock No.:
- 202-3674
- Mfr. Part No.:
- OK-3/4
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2.67
(exc. GST)
$2.94
(inc. GST)
Units | Per unit |
1 + | $2.67 |
- RS Stock No.:
- 202-3674
- Mfr. Part No.:
- OK-3/4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo O sealing ring is made of hard and lightweight plastic PVC material used with 3/8 thread connection . It has a nominal tightening torque of 38.5 Nm.
Torque tolerance - ± 20 %
Specifications
Attribute | Value |
---|---|
Type | Seal Kit |
Related links
- Festo Sealing Ring Assortment
- Schutzinger Black Male Banana Connector 600V
- OK International 1.5 mm 30° Straight Chisel Soldering Iron Tip
- Festo Sealing Ring PVC
- OK International HCT-910 Hot Air Tip Nozzle for use with...
- Schutzinger Red Male Banana Plug Solder Termination 600V, Nickel Plating
- Schutzinger Red Male Banana Connector 600V
- Schutzinger Black Male Banana Plug Solder Termination 600V, Nickel Plating