Rennsteig Flat Cold Chisels
- RS Stock No.:
- 450-8772
- Mfr. Part No.:
- 9R 417 250
- Brand:
- Rennsteig
Subtotal (1 unit)*
$37.83
(exc. GST)
$41.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.83 |
*price indicative
- RS Stock No.:
- 450-8772
- Mfr. Part No.:
- 9R 417 250
- Brand:
- Rennsteig
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rennsteig | |
| Product Type | SDS Chisel | |
| Sub Type | Flat Cold Chisels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rennsteig | ||
Product Type SDS Chisel | ||
Sub Type Flat Cold Chisels | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SDS Plus chisel
Related links
- Rennsteig Flat Cold Chisels
- Rennsteig
- Rennsteig PROFILIT Series Deburring Tool Three-Edged Hollow-Ground Blade
- Bahco 1 Piece High Alloy Steel Cold Chisels with Safety Ring Chisel 25 mm Blade Width
- Stanley Cold Chisels | RS
- A Complete Guide to Chisels
- Brady White 19.05 mm Width 25.4 mm
- SAM 1 Piece Cold Chisel 28 mm Blade Width
