Subtotal (1 unit)*
$105.36
(exc. GST)
$115.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $105.36 |
*price indicative
- RS Stock No.:
- 848-3620
- Mfr. Part No.:
- D-42357
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Sub Type | Chisel Bit Set | |
| Product Type | SDS Chisel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Sub Type Chisel Bit Set | ||
Product Type SDS Chisel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita SDS Chisel, 20mmx250mm Bull Point Cold Chisel size, 40x250mm Scaling Chisel - D-42357
This SDS-Plus chisel set is designed for efficient work on concrete, making it a valuable addition to any toolkit. The set includes a pointed chisel, a cold chisel, and a scaling chisel, each with an overall length of 250mm. These durable chisels are suitable for use with various power tools, particularly rotary hammers.
Features & Benefits
• Pointed chisel effectively breaks up tough surfaces
• Cold chisel allows for precise cutting in detailed applications
• Scaling chisel simplifies the removal of unwanted materials
• Robust construction withstands demanding use
• Quick tool changes enhance productivity
• Compatible with standard power tool accessories
Applications
• Utilised with rotary hammers for concrete demolition
• Suitable for chiselling masonry during construction tasks
• Ideal for removing plaster or other coatings
• Effective for shaping or cutting stone materials
What material is the carrying case made from?
The chisels come in a sturdy aluminium case for excellent protection.
What is the diameter of the chisels?
The cold chisel has a diameter of 20mm, while the scaling chisel has a diameter of 40mm.
Related links
- SDS Chisels
- Facom 7-Piece 1/2 in Hexagon Bit Set
- Makita 5-Piece SDS Set for Masonry 3 mm Min, High Speed Steel Bits
- Makita Countersink Drill Bit Set 6 Piece(s)
- Makita SDS Plus
- Makita 3-Piece Step Drill Bit Set for Metal 4 mm Min, Titanium Nitride (Coated) Bits
- Makita
- Makita 5-Piece SDS Set for Masonry 5.5 mm Min, Carbide Bits
