Subtotal (1 unit)*
$249.17
(exc. GST)
$274.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.17 |
*price indicative
- RS Stock No.:
- 173-413
- Mfr. Part No.:
- DT6838-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Chisel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Chisel | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT SDS MAX 45mm x 240mm Chisel (Bush Hammer) is a toughened, heat-treated steel chisel suitable for fast chiselling in masonry, stone, concrete, and brick/block work. It offers increased durability and a longer lifespan, making it an essential tool for various construction applications.
Toughened, heat-treated steel construction
Suitable for fast chiselling in masonry, stone, concrete, and brick/block work
Compatible with SDSMAX fitment
Provides increased durability and longer lifespan
Designed for efficient chiselling tasks
