DeWALT Steel 1, 0.25in Diameter 25 mm, 152 mm Overall
- RS Stock No.:
- 707-2768
- Mfr. Part No.:
- DT4771-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$12.80
(exc. GST)
$14.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.80 |
*price indicative
- RS Stock No.:
- 707-2768
- Mfr. Part No.:
- DT4771-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Extreme Flat Wood Bit
For rapid drilling of holes in wood.
Suitable for natural, hard, soft wood, chipboard & other man made materials
Applications include door locks, mortising, electrical and plumbing work
Ideal for impact drivers
Related links
- DeWALT Steel 1 Spade Bit 152 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- DeWALT Steel 1 16 mm, 152 mm Overall
- DeWALT Steel 1 20 mm, 152 mm Overall
- DeWALT Steel 1 12 mm, 152 mm Overall
- DeWALT Steel 1 22 mm, 152 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
