Alliance Memory AS4C512M8D4-75BCN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- RS Stock No.:
- 259-2145
- Mfr. Part No.:
- AS4C512M8D4-75BCN
- Brand:
- Alliance Memory
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $90.00
View bulk pricing optionsSubtotal (1 unit)*
$122.59
(exc. GST)
$134.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 236 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $122.59 | - |
| 10 - 24 | $113.59 | $90.00 |
| 25 - 49 | $110.51 | $302.00 |
| 50 - 99 | $107.71 | $744.00 |
| 100 + | $94.77 | $2,782.00 |
*price indicative
- RS Stock No.:
- 259-2145
- Mfr. Part No.:
- AS4C512M8D4-75BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 4GB | |
| Organisation | 512M x 8 | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1333MHz | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 78 | |
| Maximum Operating Temperature | 95°C | |
| Height | 7.5mm | |
| Standards/Approvals | RoHS | |
| Length | 10.6mm | |
| Width | 1.2mm | |
| Series | AS4C512M8D4 | |
| Minimum Supply Voltage | 1.14V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.26V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 4GB | ||
Organisation 512M x 8 | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1333MHz | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Minimum Operating Temperature 0°C | ||
Pin Count 78 | ||
Maximum Operating Temperature 95°C | ||
Height 7.5mm | ||
Standards/Approvals RoHS | ||
Length 10.6mm | ||
Width 1.2mm | ||
Series AS4C512M8D4 | ||
Minimum Supply Voltage 1.14V | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.26V | ||
The Alliance Memory synchronous DRAM with DDR4 memory class. It is JEDEC standard compliant and low-power auto self refresh (LPASR).
Density: 4Gb
Organization: 512M x 8
Package: 78-ball FBGA
Speed: 1200MHz
Temp. range (°C): 0 to +95
16 internal banks: 4 groups of 4 banks each
8n-bit pre-fetch architecture
Target Applications:
Portable electronics, such as smartphones and tablets
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
- RS Stock No. 2592147
- Mfr. Part No. AS4C512M8D4-75BIN
Each
$131.62
- RS Stock No. 2592147P
- Mfr. Part No. AS4C512M8D4-75BIN
Each (Supplied in a Tray)
$131.62
- RS Stock No. 2592145P
- Mfr. Part No. AS4C512M8D4-75BCN
Each (Supplied in a Tray)
$122.59
- RS Stock No. 2592153P
- Mfr. Part No. AS4C512M8D4A-75BCN
Each (Supplied in a Tray)
$54.89
Related links
- Alliance Memory SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-83BCNTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-75BIN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-75BCNTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-83BINTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-83BIN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-83BCN SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C512M8D4-75BINTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball











