Alliance Memory AS4C512M8D4-75BINTR SDRAM 4 GB Surface, 78-Pin 8 bit FBGA-78 Ball

Subtotal (1 reel of 2500 units)*

$279,747.50

(exc. GST)

$307,722.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$111.899$279,747.50

*price indicative

RS Stock No.:
425-323
Mfr. Part No.:
AS4C512M8D4-75BINTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

4GB

Organisation

512M x 8

Data Bus Width

8bit

Number of Bits per Word

8

Maximum Clock Frequency

1333MHz

Maximum Random Access Time

18ns

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Series

AS4C512M8D4

Width

7.5mm

Length

10.6mm

Height

1.2mm

Standards/Approvals

RoHS, JEDEC

Automotive Standard

No

Minimum Supply Voltage

1.14V

Maximum Supply Voltage

1.2V

COO (Country of Origin):
TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.

ZQ Calibration

JEDEC Standard Compliant

Write Leveling

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy