Alliance Memory AS4C1G8D4-75BCN SDRAM 8 GB Surface, 96-Pin 8 bit FBGA-78 Ball
- RS Stock No.:
- 259-2118
- Mfr. Part No.:
- AS4C1G8D4-75BCN
- Brand:
- Alliance Memory
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$129.86
(exc. GST)
$142.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 89 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $129.86 | - |
| 10 - 24 | $120.33 | 7% |
| 25 - 49 | $116.93 | 9% |
| 50 - 99 | $114.56 | 11% |
| 100 + | $102.99 | 20% |
*price indicative
- RS Stock No.:
- 259-2118
- Mfr. Part No.:
- AS4C1G8D4-75BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 1G x 8 | |
| Data Bus Width | 8bit | |
| Number of Bits per Word | 8 | |
| Maximum Clock Frequency | 1333MHz | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 96 | |
| Maximum Operating Temperature | 95°C | |
| Series | AS4C1G8D4 | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Height | 7.5mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Supply Voltage | 1.14V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 1G x 8 | ||
Data Bus Width 8bit | ||
Number of Bits per Word 8 | ||
Maximum Clock Frequency 1333MHz | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Minimum Operating Temperature 0°C | ||
Pin Count 96 | ||
Maximum Operating Temperature 95°C | ||
Series AS4C1G8D4 | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Height 7.5mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.26V | ||
Minimum Supply Voltage 1.14V | ||
The Alliance Memory synchronous DRAM with DDR4 memory class. It has 1.2V pseudo open-drain interface with 8n pre-fetch architecture.
Density: 8Gb
Organization: 512M x 16
Package: 96-ball FBGA
Speed: 1333MHz
Temp. range (°C): 0 to +95
Internal VREFDQ training
Write and read levelling
Target Applications:
Portable electronics, such as smartphones and tablets
5G designs, computing applications, surveillance systems, smart meters, human-machine interfaces (HMI), digital signal controllers, and PNDs
- RS Stock No. 2592118P
- Mfr. Part No. AS4C1G8D4-75BCN
Each (Supplied in a Tray)
$129.86
- RS Stock No. 2592145
- Mfr. Part No. AS4C512M8D4-75BCN
Each
$122.59
- RS Stock No. 2592147
- Mfr. Part No. AS4C512M8D4-75BIN
Each
$131.62
- RS Stock No. 0588640
- Mfr. Part No. IM8G16D3FFBG-107I
Each
$155.79
Related links
- Alliance Memory SDRAM 8 GB Surface, 96-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4-75BIN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-78 Ball
- Alliance Memory SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-78 Ball
- Alliance Memory AS4C512M16D4-75BCN SDRAM 8 GB Surface 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 8 GB Surface 16 bit FBGA-96 Ball
- Alliance Memory AS4C1G8D3LA-10BAN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D4A-62BINTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C1G8D3LA-10BCN SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball












