Alliance Memory AS4C128M16D2A-25BCN SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
- RS Stock No.:
- 230-8410
- Distrelec Article No.:
- 301-51-367
- Mfr. Part No.:
- AS4C128M16D2A-25BCN
- Brand:
- Alliance Memory
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$78.35
(exc. GST)
$86.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.35 | - |
| 10 - 24 | $76.02 | 2% |
| 25 - 49 | $73.74 | 5% |
| 50 - 99 | $71.54 | 8% |
| 100 + | $69.45 | 11% |
*price indicative
- RS Stock No.:
- 230-8410
- Distrelec Article No.:
- 301-51-367
- Mfr. Part No.:
- AS4C128M16D2A-25BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 2GB | |
| Organisation | 128M x 16 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 400MHz | |
| Maximum Random Access Time | 12.5ns | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 84 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 8.1mm | |
| Standards/Approvals | RoHS | |
| Width | 12.5mm | |
| Series | AS4C128M16D2A | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 2GB | ||
Organisation 128M x 16 | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 400MHz | ||
Maximum Random Access Time 12.5ns | ||
Mount Type Surface | ||
Package Type FBGA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 84 | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 8.1mm | ||
Standards/Approvals RoHS | ||
Width 12.5mm | ||
Series AS4C128M16D2A | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.9V | ||
Minimum Supply Voltage 1.7V | ||
The Alliance Memory 2Gb DDR2 is a high-speed CMOS Double-Data- Rate-Two (DDR2), synchronous dynamic random - access memory (SDRAM) containing 2048 Mbits in a 16- bit wide data I/Os. It is internally configured as a 8-bank DRAM, 8 banks x 16Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, Write latency = Read latency -1, Off-Chip Driver (OCD) impedance adjustment, and On Die Termination(ODT).
8 internal banks for concurrent operation
4-bit prefetch architecture
Internal pipeline architecture
Precharge & active power down
Programmable Mode & Extended Mode registers
Related links
- Alliance Memory SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
- Intelligent Memory IM2G16D2DBBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25 SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Alliance Memory AS4C128M16D3LC-12BCNTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BAN SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BANTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3C-93BCN SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
