Alliance Memory AS4C128M16D2A-25BCN SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
- RS Stock No.:
- 230-8409
- Mfr. Part No.:
- AS4C128M16D2A-25BCN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 418 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 209 units)*
$13,429.09
(exc. GST)
$14,771.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 209 - 209 | $64.254 | $13,429.09 | - |
| 418 - 418 | $61.074 | $12,764.47 | 4% |
| 627 - 836 | $60.014 | $12,542.93 | 6% |
| 1045 + | $58.383 | $12,202.05 | 9% |
*price indicative
- RS Stock No.:
- 230-8409
- Mfr. Part No.:
- AS4C128M16D2A-25BCN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 2GB | |
| Product Type | SDRAM | |
| Organisation | 128M x 16 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Maximum Clock Frequency | 400MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 12.5ns | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Pin Count | 84 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AS4C128M16D2A | |
| Width | 12.5mm | |
| Height | 1.2mm | |
| Length | 8.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 1.9V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 2GB | ||
Product Type SDRAM | ||
Organisation 128M x 16 | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Maximum Clock Frequency 400MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 12.5ns | ||
Mount Type Surface | ||
Package Type FBGA | ||
Pin Count 84 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Series AS4C128M16D2A | ||
Width 12.5mm | ||
Height 1.2mm | ||
Length 8.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 1.9V | ||
Related links
- Alliance Memory AS4C128M16D2A-25BCN SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
- Intelligent Memory IM2G16D2DBBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25 SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Alliance Memory SDRAM 1 GB Surface, 84-Pin 16 bit FBGA
- Alliance Memory AS4C128M16D3LC-12BCNTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BAN SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C128M16D3LC-12BANTR SDRAM 2 GB Surface, 96-Pin 16 bit FBGA-96 Ball
