Intelligent Memory IM8G16D3FFBG-107 SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
588-638
Mfr. Part No.:
IM8G16D3FFBG-107
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

8GB

Product Type

SDRAM

Organisation

64M x 16

Data Bus Width

16bit

Address Bus Width

16bit

Maximum Clock Frequency

933MHz

Number of Bits per Word

16

Maximum Random Access Time

0.9ns

Number of Words

64

Mount Type

Surface

Package Type

FBGA-96 Ball

Minimum Operating Temperature

-40°C

Pin Count

96

Maximum Operating Temperature

95°C

Length

13.5mm

Standards/Approvals

RoHS

Width

9mm

Maximum Supply Voltage

1.45V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1.28V

COO (Country of Origin):
TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.

Programmable burst length and CAS latency

Auto refresh and self refresh

Write leveling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy