Alliance Memory AS4C256M8D3LC-12BCN SDRAM 2 GB Surface, 78-Pin 8 bit FBGA-78 Ball

Subtotal (1 tray of 210 units)*

$20,530.86

(exc. GST)

$22,584.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
210 +$97.766$20,530.86

*price indicative

RS Stock No.:
425-283
Mfr. Part No.:
AS4C256M8D3LC-12BCN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

2GB

Organisation

256M x 8

Data Bus Width

8bit

Number of Bits per Word

8

Maximum Clock Frequency

800MHz

Maximum Random Access Time

20ns

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Length

10.5mm

Height

1mm

Width

7.5mm

Series

AS4C256M8D3LC

Standards/Approvals

RoHS, JEDEC

Maximum Supply Voltage

1.35V

Automotive Standard

No

Minimum Supply Voltage

1.28V

COO (Country of Origin):
TW
The Alliance Memory 2gb Double-Data-Rate-3 (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.

Write Leveling

ZQ Calibration

RoHS compliant

Auto Refresh and Self Refresh

Each
$122.59
Each
$131.62
  • RS Stock No. 2592147P
  • Mfr. Part No. AS4C512M8D4-75BIN
Each (Supplied in a Tray)
$131.62
Each
$32.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy