Alliance Memory AS4C128M8D3LB-12BCN SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- RS Stock No.:
- 425-151
- Mfr. Part No.:
- AS4C128M8D3LB-12BCN
- Brand:
- Alliance Memory
Subtotal (1 tray of 242 units)*
$8,646.90
(exc. GST)
$9,511.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 242 + | $35.731 | $8,646.90 |
*price indicative
- RS Stock No.:
- 425-151
- Mfr. Part No.:
- AS4C128M8D3LB-12BCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 1GB | |
| Organisation | 128M x 8 | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 800MHz | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 20ns | |
| Mount Type | Surface | |
| Package Type | FBGA-78 Ball | |
| Pin Count | 78 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 8mm | |
| Series | AS4C128M8D3LB | |
| Standards/Approvals | RoHS, JEDEC | |
| Length | 10.5mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.28V | |
| Maximum Supply Voltage | 1.35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 1GB | ||
Organisation 128M x 8 | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 800MHz | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 20ns | ||
Mount Type Surface | ||
Package Type FBGA-78 Ball | ||
Pin Count 78 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Width 8mm | ||
Series AS4C128M8D3LB | ||
Standards/Approvals RoHS, JEDEC | ||
Length 10.5mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.28V | ||
Maximum Supply Voltage 1.35V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory 1Gb Double-Data-Rate-3 DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.
Write Leveling
ZQ Calibration
RoHS compliant
Auto Refresh and Self Refresh
Related links
- Alliance Memory AS4C128M8D3LB-12BANTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LB-12BAN SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LB-12BINTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LB-12BCNTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LC-12BCN SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3B-12BCN SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LC-12BANTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
- Alliance Memory AS4C128M8D3LC-12BAN SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball
