Alliance Memory AS4C256M16MD4V-062BAN SDRAM 4 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- RS Stock No.:
- 425-215
- Mfr. Part No.:
- AS4C256M16MD4V-062BAN
- Brand:
- Alliance Memory
Subtotal (1 tray of 136 units)*
$25,094.72
(exc. GST)
$27,603.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 136 + | $184.52 | $25,094.72 |
*price indicative
- RS Stock No.:
- 425-215
- Mfr. Part No.:
- AS4C256M16MD4V-062BAN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GB | |
| Product Type | SDRAM | |
| Organisation | 256M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1.6GHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 3.5ns | |
| Mount Type | Surface | |
| Package Type | 200-Ball TFBGA | |
| Pin Count | 200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 800μm | |
| Length | 14.6mm | |
| Series | AS4C256M16MD4V | |
| Width | 650μm | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Supply Voltage | 1.95V | |
| Automotive Standard | AEC | |
| Minimum Supply Voltage | 1.06V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GB | ||
Product Type SDRAM | ||
Organisation 256M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1.6GHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 3.5ns | ||
Mount Type Surface | ||
Package Type 200-Ball TFBGA | ||
Pin Count 200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 800μm | ||
Length 14.6mm | ||
Series AS4C256M16MD4V | ||
Width 650μm | ||
Standards/Approvals RoHS-compliant | ||
Maximum Supply Voltage 1.95V | ||
Automotive Standard AEC | ||
Minimum Supply Voltage 1.06V | ||
- COO (Country of Origin):
- TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory AS4C256M16MD4-062BAN SDRAM 4 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C128M32MD4-062BAN SDRAM 4 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C128M16MD4-062BAN SDRAM 2 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C128M16MD4V-062BAN SDRAM 2 GB Surface, 200-Pin 16 bit 200-Ball TFBGA
- Alliance Memory AS4C256M32MD4V-062BAN SDRAM 8 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C256M32MD4-062BAN SDRAM 8 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C64M32MD4-062BAN SDRAM 2 GB Surface, 200-Pin 32 bit 200-Ball TFBGA
- Alliance Memory AS4C512M16MD4V-053BIN SDRAM 8 GB Surface, 200-Pin 16 bit TFBGA
