Alliance Memory AS4C256M32MD4-062BAN SDRAM 8 GB Surface, 200-Pin 32 bit 200-Ball TFBGA

Subtotal (1 tray of 136 units)*

$21,765.30

(exc. GST)

$23,941.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
136 +$160.039$21,765.30

*price indicative

RS Stock No.:
425-210
Mfr. Part No.:
AS4C256M32MD4-062BAN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

8GB

Product Type

SDRAM

Organisation

256M x 32

Data Bus Width

32bit

Maximum Clock Frequency

1600MHz

Number of Bits per Word

32

Maximum Random Access Time

3.5ns

Mount Type

Surface

Package Type

200-Ball TFBGA

Pin Count

200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

1mm

Standards/Approvals

RoHS-compliant

Length

14.5mm

Height

1.1mm

Series

LPDDR4

Maximum Supply Voltage

1.8V

Automotive Standard

AEC

Minimum Supply Voltage

1.1V

COO (Country of Origin):
TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.

ZQ Calibration

JEDEC Standard Compliant

Write Leveling

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy