Alliance Memory AS4C128M8D3LB-12BANTR SDRAM 1 GB Surface, 78-Pin 8 bit FBGA-78 Ball

Subtotal (1 reel of 2500 units)*

$100,130.00

(exc. GST)

$110,142.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +$40.052$100,130.00

*price indicative

RS Stock No.:
425-155
Mfr. Part No.:
AS4C128M8D3LB-12BANTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

1GB

Product Type

SDRAM

Organisation

128M x 8

Data Bus Width

8bit

Maximum Clock Frequency

800MHz

Number of Bits per Word

8

Maximum Random Access Time

20ns

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1mm

Series

AS4C128M8D3LB

Length

10.5mm

Standards/Approvals

RoHS, JEDEC

Width

8mm

Minimum Supply Voltage

1.28V

Maximum Supply Voltage

1.35V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Alliance Memory 1Gb Double-Data-Rate-3 DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.

Write Leveling

ZQ Calibration

RoHS compliant

Auto Refresh and Self Refresh

Related links