Alliance Memory AS7C256C-15PCN SDRAM 256 kB Pin, 28-Pin 8 bit 28-Pin DIP

Subtotal (1 box of 600 units)*

$9,904.80

(exc. GST)

$10,895.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +$16.508$9,904.80

*price indicative

RS Stock No.:
425-135
Mfr. Part No.:
AS7C256C-15PCN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

256kB

Organisation

32K x 8

Data Bus Width

8bit

Address Bus Width

15bit

Number of Bits per Word

8

Maximum Random Access Time

15ns

Number of Words

32768 Words

Mount Type

Pin

Package Type

28-Pin DIP

Minimum Operating Temperature

0°C

Pin Count

28

Maximum Operating Temperature

70°C

Height

0.21in

Standards/Approvals

RoHS

Series

AS7C256C

Length

0.310in

Maximum Supply Voltage

5.5V

Automotive Standard

No

Supply Current

80mA

Minimum Supply Voltage

2.7V

COO (Country of Origin):
TW
The Alliance Memory 262 ,144-bit high speed CMOS static random access memory organized as 32,768 words by 8 bits. It is fabricated using very high

performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for high speed system application. Easy expansion is provided by using an active LOW Chip Enable.

All inputs and outputs TTL compatible

Fully static operation

Tri-state output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy