Eaton 256000 kB Industrial Grade SD SD Card
- RS Stock No.:
- 273-6437
- Mfr. Part No.:
- 139807 MEMORY-SD-A1-S
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-6437
- Mfr. Part No.:
- 139807 MEMORY-SD-A1-S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Memory Size | 256000kB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Memory Size 256000kB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Industrial Grade Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61439 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton SD memory card has 256000 Kbyte memory capacity. This SD memory card is available without operating system. It has 32 mm length and depth, 2.1 mm height, 24 mm width.
0.01 kg product weight
Non condensing environmental conditions
Related links
- Eaton 1 GB Industrial Grade SD SD Card
- Eaton 2000000 kB Industrial Grade MicroSD SD Card
- Kingston 32 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- Kingston 16 GB Industrial Grade SD SD Card, UHS I Speed Class U3
- WAGO 1 GB Industrial Grade SD SD Card
- Siemens 512 MB Industrial Grade SD SD Card
- ATP 512 MB Industrial Grade SD SD Card, HS
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
