InnoDisk 256 MB Industrial Grade SD SD Card, Class 6
- RS Stock No.:
- 144-8085
- Mfr. Part No.:
- DS2A-256I81W1B
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8085
- Mfr. Part No.:
- DS2A-256I81W1B
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 256MB | |
| Product Type | SD Card | |
| Series | Industrial | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 6 | |
| Industrial Grade | Yes | |
| X Speed Rating | 32X | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| NAND Type | SLC | |
| Standards/Approvals | FCC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 256MB | ||
Product Type SD Card | ||
Series Industrial | ||
Memory Card Format SD | ||
Speed Class Rating Class 6 | ||
Industrial Grade Yes | ||
X Speed Rating 32X | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
NAND Type SLC | ||
Standards/Approvals FCC, RoHS, CE | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade SD3.0 Card
Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.
Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.
With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.
SD 3.0 interface;Power fails Management;Redundant firmware;Flexible ECC engine;Dynamic Data refresh;Industrial Grade Toshiba MLC 3K NAND;Controlled BOM;Operating Temperature range: -40゚C to +85゚C
Related links
- InnoDisk 128 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 512 MB Industrial Grade SD SD Card, Class 6
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 6
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- ATP 512 MB Industrial SD SD Card, Class 6
- ATP 512 MB Industrial Grade SD SD Card, HS
- Siemens 512 MB Industrial Grade SD SD Card
