ATP 8 GB Industrial Grade SDHC SD Card, Class 10, UHS-I, U3
- RS Stock No.:
- 206-9209
- Mfr. Part No.:
- AF8GSD4A-BBBXM
- Brand:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9209
- Mfr. Part No.:
- AF8GSD4A-BBBXM
- Brand:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Series | S700SC | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10, UHS-I, U3 | |
| Industrial Grade | Yes | |
| X Speed Rating | Sequential Read Up to 99 Mb/s | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Series S700SC | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10, UHS-I, U3 | ||
Industrial Grade Yes | ||
X Speed Rating Sequential Read Up to 99 Mb/s | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
NAND Type SLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ATP SD card is the ideal storage format for industrial and automotive applications as it can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. It is made to perform dependably under rigorous conditions.
Dynamic data refresh
Power failure protection
Industrial temperature
Related links
- ATP 256 GB Industrial Grade SDHC SD Card UHS-I, U3
- ATP 256 GB Industrial Grade SDHC SD Card Class 10, U3
- ATP 32 GB Industrial Grade SDHC Class 10 UHS-I
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP Industrial Grade 128 GB MicroSDHC microSD Class 10, UHS-I
- ATP Industrial Grade MicroSDHC microSD Class 10, UHS-I
- ATP 256 GB SDHC SD Card, UHS-I
