ATP Industrial Grade 32 GB MicroSDHC microSD, U3, Class 10, UHS-I
- RS Stock No.:
- 206-9194
- Mfr. Part No.:
- AF32GUD4-BBBXM
- Brand:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9194
- Mfr. Part No.:
- AF32GUD4-BBBXM
- Brand:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | microSD | |
| Memory Size | 32GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | U3, Class 10, UHS-I | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type microSD | ||
Memory Size 32GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating U3, Class 10, UHS-I | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ATP microSD card is a tiny yet feature-rich and reliable removable storage solution used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment (IVI), drive recorders, and other demanding applications.
Dynamic data refresh
Power failure protection
Industrial temperature
Related links
- ATP Industrial Grade 128 GB MicroSDHC microSD Class 10, UHS-I
- ATP Industrial Grade 128 GB MicroSDHC microSD U3, UHS-I
- ATP Industrial Grade 128 GB MicroSDHC microSD UHS-I, U3
- ATP Industrial Grade 128 GB MicroSDXC microSD Class 10, U3
- ATP Industrial Grade 512 MB MicroSDHC microSD U3, Class 10
- ATP Industrial Grade SDXC SD Card Class 10, U3
- ATP 256 GB Industrial Grade SDHC SD Card UHS-I, U3
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD Class 10, UHS-I
