Lexar 64 GB Industrial MicroSD Micro SD Card, 677x

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-0105
Mfr. Part No.:
LMS0667064G-BNANG
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Card Format

MicroSD

Capacity

64 GB

Speed Class Rating

677x

Industrial

Yes

X Speed Rating

667x

Nand Type

XC

The Lexar 64GB High-Performance 677x microSD upgrade improves your existing system’s performance by giving faster boot-ups, application load times, and data transfers turning your old computer from dinosaur to dynamo with read speeds of up to 100MB/s.

Faster performance and more reliable than traditional hard drives with read speeds of upto 100MB/s
Shock and vibration resistant with no moving parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy