Digilent 8 GB SDXC SD Card, Class 10, UHS II U3
- RS Stock No.:
- 193-2592
- Distrelec Article No.:
- 301-44-583
- Mfr. Part No.:
- 240-075-1
- Brand:
- Digilent
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$38.96
(exc. GST)
$42.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.96 | - |
| 5 + | $37.01 | 5% |
*price indicative
- RS Stock No.:
- 193-2592
- Distrelec Article No.:
- 301-44-583
- Mfr. Part No.:
- 240-075-1
- Brand:
- Digilent
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
| Brand | Digilent | |
| Product Type | SD Card | |
| Memory Size | 8GB | |
| Memory Card Format | SDXC | |
| Series | 7 | |
| Speed Class Rating | Class 10, UHS II U3 | |
| Adapter Included | Yes | |
| X Speed Rating | 667x | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| NAND Type | XC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type SD Card | ||
Memory Size 8GB | ||
Memory Card Format SDXC | ||
Series 7 | ||
Speed Class Rating Class 10, UHS II U3 | ||
Adapter Included Yes | ||
X Speed Rating 667x | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
NAND Type XC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Pre-loaded PYNQ-Z1 boot image
Standard SD Card Adapter
Clear plastic carrying case