Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- RS Stock No.:
- 859-295
- Mfr. Part No.:
- KS16GRI-295M
- Brand:
- Cactus
N
Subtotal (1 unit)*
$203.65
(exc. GST)
$224.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.65 |
*price indicative
- RS Stock No.:
- 859-295
- Mfr. Part No.:
- KS16GRI-295M
- Brand:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | Micro SD Card | |
| Memory Size | 16GB | |
| Memory Card Format | microSD Card | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D pSLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type Micro SD Card | ||
Memory Size 16GB | ||
Memory Card Format microSD Card | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D pSLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Cactus microSD Card is a high-performance storage solution designed for industrial applications, offering reliable and efficient data management in a Compact form factor.
Solid-state design ensures durability with no moving parts
Supports up to 16GB of storage, providing ample space for data
Offers powerful LDPC ECC for enhanced error correction
Delivers a read speed of up to 85MB/s using four data lines
- RS Stock No. 0859291
- Mfr. Part No. KS32GR-295
Each
$553.55
- RS Stock No. 1249658
- Mfr. Part No. TS16GSDHC10I
Each
$249.96
- RS Stock No. 1448090
- Mfr. Part No. DS2A-08GI81W1B
Each
$331.40
- RS Stock No. 1249657
- Mfr. Part No. TS8GSDHC10I
Each
$198.28












