Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)

Subtotal (1 unit)*

$108.81

(exc. GST)

$119.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.81

*price indicative

RS Stock No.:
759-934
Mfr. Part No.:
SDSDQAF3-016G-XI
Brand:
Sandisk
Find similar products by selecting one or more attributes.
Select all

Brand

Sandisk

Product Type

Memory Card

Memory Size

16GB

Memory Card Format

MicroSD

Speed Class Rating

U1 (C10)

Industrial Grade

Yes

Adapter Included

No

X Speed Rating

Up to 80 Mb/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

MLC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sandisk MicroSDHC Card is a high-performance 16 GB storage solution engineered for reliability in industrial mobile devices and IoT hardware.

Extended operating temperature range from -25 to 85 degrees Celsius

Sustained read speed of 20 MB/s and write speed of 5 MB/s

UHS-I 50 Interface compliant with Class 10 speed ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy