Sandisk Industrial Grade 8 GB MicroSD Memory Card, U3

Subtotal (1 unit)*

$98.03

(exc. GST)

$107.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.03

*price indicative

RS Stock No.:
759-930
Mfr. Part No.:
SDSDQED-008G-XI
Brand:
Sandisk
Find similar products by selecting one or more attributes.
Select all

Brand

Sandisk

Memory Size

8GB

Product Type

Memory Card

Memory Card Format

MicroSD

Speed Class Rating

U3

Industrial Grade

Yes

Adapter Included

No

X Speed Rating

Up to 80 Mb/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

MLC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sandisk high endurance microSD card offers reliable removable edge storage is designed for industrial and IoT applications. It facilitates local data capture and ensures maximum system availability, catering to various operational requirements.

Capacity ranges from 8GB to 64GB for versatile storage options

Operates within a temperature range of –40°C to 85°C for reliability in extreme conditions

Features SD5.1 UHS-I 104 Interface for fast data transfer speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy