Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 618-591
- Mfr. Part No.:
- EXU2M6E04TP0C
- Brand:
- Exascend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exascend | |
| Memory Size | 4TB | |
| Product Type | SSD | |
| Series | EXU2M6E04TP0C | |
| X Speed Rating | 20 Gbps | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FCC, RoHS, CE, IP68 | |
| Select all | ||
|---|---|---|
Brand Exascend | ||
Memory Size 4TB | ||
Product Type SSD | ||
Series EXU2M6E04TP0C | ||
X Speed Rating 20 Gbps | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
NAND Type 3D TLC | ||
Standards/Approvals FCC, RoHS, CE, IP68 | ||
- COO (Country of Origin):
- CN
The Explorer SSD is built to store up to 4TB of data reliably, even in the most extreme temperatures and environments. It uses 3D TLC flash technology, operates at an input voltage of 3.3V ±5%, and features power consumption of less than 8W during active use and less than 1W when idle.
Waterproof
Dust-resistant
Weatherproof
Impact-resistant
X-ray-safe
Magnetic-resistant
