Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 566-938
- Mfr. Part No.:
- MB-MD256SA/EU
- Brand:
- Samsung
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-938
- Mfr. Part No.:
- MB-MD256SA/EU
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | Micro SD Card | |
| Memory Size | 256GB | |
| Memory Card Format | MicroSDXC | |
| Series | PRO Plus | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, CE, FCC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type Micro SD Card | ||
Memory Size 256GB | ||
Memory Card Format MicroSDXC | ||
Series PRO Plus | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, CE, FCC | ||
The Samsung Micro SD Card delivers exceptionally fast performance with speeds of up to 180 MB/s, helping you streamline your daily workflow. It offers wide compatibility with drones, action cams, and handheld gaming consoles, allowing you to create and share freely. With supercharged write speeds and reliable performance, its perfect for capturing seamless 4K UHD videos on your phone or drone. Expand your storage to enjoy more high-performance games and media on your tablet or gaming device. This is your new go-to card for life on the move.
10000 mating cycles
Water proof and temperature proof
10 years limited warranty
Compatible with multiple devices
Magnetic and drop proof
Related links
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card UHS-1 U3
- Samsung 256 GB MicroSDHC Micro SD Card UHS-1 U3
- Samsung 64 GB MicroSDXC Micro SD Card UHS-1 U1
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
