Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- RS Stock No.:
- 566-934
- Mfr. Part No.:
- MB-MJ128KA/EU
- Brand:
- Samsung
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$408.13
(exc. GST)
$448.94
(inc. GST)
- RS Stock No.:
- 566-934
- Mfr. Part No.:
- MB-MJ128KA/EU
- Brand:
- Samsung
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
| Brand | Samsung | |
| Card Format | MicroSDXC | |
| Series | PRO Endurance | |
| Capacity | 128 GB | |
| Speed Class Rating | Class 10 | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Card Format MicroSDXC | ||
Series PRO Endurance | ||
Capacity 128 GB | ||
Speed Class Rating Class 10 | ||
The Samsung Micro SD Card offers extreme endurance, making it ideal for always-on recording in devices like CCTV, dash cams, and body cams. Engineered for long-lasting performance, the Samsung PRO Endurance captures crucial moments in high-resolution, even in harsh conditions. With read/write speeds of up to 100/40 MB/s, it efficiently handles large video files. Support for FHD and 4K resolution ensures clear, detailed recordings when they matter most.
70080 hours endurance
Water proof and temperature proof
5 years limited warranty
Magnetic and drop proof
Water proof and temperature proof
5 years limited warranty
Magnetic and drop proof
Related links
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card UHS-1 U3
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card, Class 10
- Samsung 64 GB MicroSDXC Micro SD Card UHS-1 U1
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- Exascend 128 GB MicroSDXC Micro SD Card, Class 10